
The TDK C1608C0G2A102J080AE is a ceramic capacitor with a capacitance of 0.001uF and a DC rated voltage of 100V. It is designed for use in a variety of applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 0.8mm in width and 1.6mm in length, and has a height of 0.8mm. It is suitable for use in surface mount applications, given its 0603 package type.
TDK C1608C0G2A102J080AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK C1608C0G2A102J080AE to view detailed technical specifications.
No datasheet is available for this part.