TDK C1608C0G2E681J technical specifications.
| Capacitance | 680pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608C0G2E681J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.