TDK C1608JB1C334K technical specifications.
| Capacitance | 330nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608JB1C334K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.