This 5.6nF ceramic capacitor has a 50V voltage rating and operates over a temperature range of -55°C to 150°C. It is a multilayer ceramic capacitor with a C0G dielectric and features high temperature capabilities. The capacitor is packaged in a 0603 case and is suitable for surface mount applications.
TDK C1608NP01H562J080AA technical specifications.
| Capacitance | 5.6nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Features | High Temperature |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608NP01H562J080AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.