
22µF, 4V X5R multilayer ceramic capacitor (MLCC) with 20% tolerance. Features a 0603 (1608 metric) SMD/SMT package, 0.8mm depth, and 1.6mm length. Operating temperature range from -55°C to 85°C. Low ESR, lead-free, and RoHS compliant. Packaged in tape and reel.
TDK C1608X5R0G226M080AA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 800um |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X5R0G226M080AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
