
1uF, 6.3V multilayer ceramic capacitor with X5R dielectric. Features 10% tolerance and a 0603 (1608 metric) surface mount package. Operates from -55°C to 85°C, constructed with lead-free ceramic material. Dimensions are 1.6mm length, 0.8mm width, and 0.8mm height.
TDK C1608X5R0J105K technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X5R0J105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
