TDK C1608X5R1A105M technical specifications.
| Capacitance | 1uF |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X5R1A105M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.