
Multilayer Ceramic Capacitor (MLCC) with 6.8µF capacitance and 10V voltage rating. Features X5R dielectric for stable performance across a -55°C to 85°C temperature range. This 0603 (1608 metric) surface mount component offers 10% tolerance and low ESR, packaged on tape and reel. Constructed with lead-free ceramic material, it meets RoHS compliance.
TDK C1608X5R1A685K080AC technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X5R1A685K080AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
