
Multilayer ceramic capacitor with 470nF capacitance and 16V voltage rating. Features X5R dielectric material and 10% tolerance, housed in a 0603 (1608) SMD package. Operates from -55°C to 85°C with low ESR and lead-free construction. Packaged in tape and reel for surface mounting.
TDK C1608X5R1C474K080AA technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X5R1C474K080AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
