
0.68µF 16V X5R multilayer ceramic capacitor, 10% tolerance, in a 0603 (1608) surface mount package. Features include a low ESR construction, operating temperature range of -55°C to 85°C, and lead-free, RoHS compliant materials. Supplied on tape and reel with 4000 units per package.
TDK C1608X5R1C684K080AA technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X5R1C684K080AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
