
Multilayer Ceramic Capacitor (MLCC) with 1.5µF capacitance and 25V DC voltage rating. Features X5R dielectric material, 10% tolerance, and a 0603 (1608 metric) SMD package. Operates across a temperature range of -55°C to 85°C. Packaged in tape and reel for automated assembly.
TDK C1608X5R1E155K080AB technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X5R1E155K080AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
