
Multilayer Ceramic Capacitor (MLCC) with 6.8µF capacitance and 25V DC rating. Features X5R dielectric material, 10% tolerance, and a 0603 (1608 metric) surface mount package. Operates across a -55°C to 85°C temperature range. This lead-free, RoHS compliant component is supplied in cut tape packaging.
TDK C1608X5R1E685K080AC technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric Material | Ceramic |
| Height | 900um |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X5R1E685K080AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.