
Multilayer Ceramic Capacitor (MLCC) with 22nF capacitance and 50V DC rating. Features X5R dielectric material, 10% tolerance, and a 0603 (1608 metric) surface mount package. Operates from -55°C to 85°C with low ESR and lead-free, RoHS-compliant construction. Supplied in tape and reel packaging.
TDK C1608X5R1H223K080AA technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X5R1H223K080AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
