TDK C1608X5R1V225M technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0603 |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X5R1V225M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.