TDK C1608X6S1E105K technical specifications.
| Capacitance | 1uF |
| Package/Case | Ceramic |
| Depth | 0.8mm |
| Dielectric | X6S |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X6S1E105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.