Surface mount multilayer ceramic capacitor with 0.22µF capacitance and 16V voltage rating. Features X7R dielectric with a ±10% tolerance and a temperature coefficient of 15%. Constructed from ceramic material, it operates across a temperature range of -55°C to 125°C. The component is housed in a 0603 (1608 metric) case size and is RoHS compliant.
TDK C1608X7R1C224K080AC technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X7R1C224K080AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
