
1nF, 50V X7R ceramic capacitor in a 0603 (1608 metric) surface mount package. Features a 10% tolerance, operating temperature range of -55°C to 125°C, and lead-free construction. This component offers a flat construction with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height.
TDK C1608X7R1H102K technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X7R1H102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.