
The C1608X7R1H392K is a 3.9nF ceramic capacitor with a 50V DC rated voltage and 10% tolerance. It features a 0603 package and surface mount construction. Operating temperature range is -55°C to 125°C. The capacitor has a X7R dielectric material and ceramic construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C1608X7R1H392K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.9nF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 800um |
| RoHS | Unconfirmed |
Download the complete datasheet for TDK C1608X7R1H392K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.