TDK C1608X7R1H562K technical specifications.
| Capacitance | 5.6nF |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 800um |
| RoHS | Unconfirmed |
Download the complete datasheet for TDK C1608X7R1H562K to view detailed technical specifications.
No datasheet is available for this part.