Multilayer ceramic capacitor with 1nF capacitance and 100V DC rated voltage. Features X7R dielectric with a ±10% tolerance and a wide operating temperature range of -55°C to +125°C. Surface mountable in a 0603 (1608 metric) case code, this component is RoHS compliant and halogen-free. Dimensions are 1.6mm length, 0.8mm width, and 0.8mm height.
TDK C1608X7R2A102K080AA technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X7R2A102K080AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.