TDK C1608X8R1H222K technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Ceramic |
| Depth | 0.8mm |
| Dielectric | X8R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X8R1H222K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.