Multilayer ceramic capacitor with 2.2µF capacitance and 10V DC rating. Features Y5V dielectric, offering a wide temperature range from -30°C to 85°C. Surface mountable in a 0603 (1608 metric) package with ±80% tolerance. Dimensions are 1.6mm length, 0.8mm width, and 0.8mm height. Supplied on tape and reel.
TDK C1608Y5V1A225Z technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608Y5V1A225Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.