Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 16V DC rating. Features Y5V dielectric, offering a wide temperature range from -30°C to 85°C with an 80% tolerance. Designed for surface mount applications in a compact 0603 (1608 metric) case code. This lead-free, RoHS compliant component is suitable for automotive environments.
TDK C1608Y5V1C225Z technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608Y5V1C225Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.