
Multilayer Ceramic Capacitor (MLCC) with 220nF capacitance and 25V DC rated voltage. Features Y5V dielectric material, offering a wide tolerance of -20% to 80%. Designed for surface mount applications with a 0603 (1608 metric) case code, measuring 0.8mm in height and depth, and 1.6mm x 0.8mm footprint. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
TDK C1608Y5V1E224Z technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608Y5V1E224Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.