TDK C1632X5R0J475M technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0612 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1632X5R0J475M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.