
Surface mount multilayer ceramic capacitor (MLCC) with 3.3nF capacitance and 5% tolerance. Features a 50V DC rated voltage and C0G dielectric material. Housed in an 0805 (2012 metric) case code with dimensions of 2mm length, 1.25mm width, and 1.25mm depth. Operates across a temperature range of -55°C to 125°C. Lead-free and RoHS compliant, supplied on tape and reel.
TDK C2012C0G1H332J technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012C0G1H332J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
