TDK C2012C0G1H392J/0.60 technical specifications.
| Capacitance | 3.9nF |
| Package/Case | 0805 |
| Construction | Flat |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012C0G1H392J/0.60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.