TDK C2012C0G2A102JT technical specifications.
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012C0G2A102JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.