Multilayer ceramic capacitor with 1nF capacitance and 250V DC rated voltage. Features C0G dielectric, 5% tolerance, and operates from -55°C to 125°C. Surface mountable in an 0805 (2012 metric) case code, measuring 2mm length, 1.25mm width, and 0.85mm height. Packaged on tape and reel, this lead-free component is RoHS compliant.
TDK C2012C0G2E102J085AA technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012C0G2E102J085AA to view detailed technical specifications.
No datasheet is available for this part.