
Multilayer Ceramic Capacitor (MLCC) with 2.7nF capacitance and 250V DC rated voltage. Features C0G dielectric, 10% tolerance, and an 0805 imperial / 2012 metric SMD case code. Operates from -40°C to 125°C and is supplied on tape and reel.
TDK C2012C0G2E272K125AA technical specifications.
| Capacitance | 2.7nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Dielectric | C0G |
| Height | 1.25mm |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 86 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RoHS Compliant | Yes |
| Series | Leopard Gecko |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012C0G2E272K125AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
