
The TDK C2012C0G2W331J060AA is a multilayer ceramic capacitor with a capacitance of 0.33uF and a DC rated voltage of 450V. It has a compact 0805 package and measures 1.25mm in width, 2mm in length, and 0.6mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a type of multilayer ceramic (MLCC) capacitor.
TDK C2012C0G2W331J060AA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK C2012C0G2W331J060AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.