
Multilayer Ceramic Capacitor (MLCC) with 47µF capacitance and 10V DC rating. Features JB dielectric material, 20% tolerance, and a 0805 (2012 metric) SMD package. Operates from -25°C to 85°C with low ESR and lead-free, RoHS-compliant termination. Supplied in tape and reel packaging.
TDK C2012JB1A476M125AC technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012JB1A476M125AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
