
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 50V DC rating. Features a 10% tolerance and JB dielectric material, operating from -25°C to 85°C. This surface mount component is housed in an 0805 (2012 metric) case code with a maximum height of 1.25mm, length of 2mm, and width of 1.2mm. The capacitor is lead-free, RoHS compliant, and supplied in tape and reel packaging.
TDK C2012JB1H475K125AB technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012JB1H475K125AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.