
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 35V DC rating. Features 10% tolerance, JB dielectric material, and 0805 (2012 metric) SMD package. Operates from -25°C to 85°C, offering low ESR and lead-free, RoHS-compliant construction. Supplied on tape and reel in a 4000-piece package.
TDK C2012JB1V106K085AC technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012JB1V106K085AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
