TDK C2012JB1V106M085AC technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | C |
| Termination | Standard |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| Weight | 0.001446oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012JB1V106M085AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.