TDK C2012JB2A473M technical specifications.
| Capacitance | 47nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012JB2A473M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.