TDK C2012JB2E222K technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012JB2E222K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.