
Multilayer ceramic capacitor with 33µF capacitance and 6.3V DC rating. Features X5R dielectric with 15% temperature coefficient and ±20% tolerance. Surface mountable in a 0805 (2012 metric) case code, measuring 2mm x 1.25mm x 1.2mm. Operates from -55°C to 85°C and is RoHS compliant. Packaged on tape and reel.
TDK C2012X5R0J336M125AC technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X5R0J336M125AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
