Surface mount ceramic capacitor with 4.7µF capacitance and 10% tolerance. Features X5R dielectric material and a 6.3V DC rated voltage. Housed in a 0805 (2012 metric) case code, this lead-free, RoHS compliant component offers a wide operating temperature range of -55°C to 85°C. Supplied on tape and reel for automated assembly.
TDK C2012X5R0J475K technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X5R0J475K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.