
Multilayer ceramic capacitor with 47µF capacitance and 10V DC rated voltage. Features X5R dielectric with a ±20% tolerance and ±15% temperature coefficient. Designed for surface mount applications with an 0805 imperial case code (2012 metric). Operating temperature range from -55°C to 85°C. RoHS compliant and lead-free.
TDK C2012X5R1A476M125AC technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X5R1A476M125AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
