TDK C2012X5R1C475M1.25 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0805 |
| Construction | Flat |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X5R1C475M1.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.