
Multilayer Ceramic Capacitor (MLCC) with 1.5µF capacitance and 25V DC rated voltage. Features X5R dielectric material, 10% tolerance, and a 0805 (2012 metric) SMD/SMT package. Operates from -55°C to 85°C with low ESR and lead-free, RoHS compliant termination. Packaged on tape and reel.
TDK C2012X5R1E155K125AA technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X5R1E155K125AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
