Multilayer ceramic capacitor with a capacitance of 4.7µF and a DC rated voltage of 25V. Features X5R dielectric with a temperature coefficient of 15% and an operating temperature range from -55°C to 85°C. This surface mount component has a 0805 package size, two terminals, and is RoHS compliant.
TDK C2012X5R1E475K125AB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK C2012X5R1E475K125AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.