
Multilayer Ceramic Capacitor (MLCC) with 1.5µF capacitance and 50V DC rating. Features X5R dielectric for stable performance across a -55°C to 85°C temperature range. This surface mount component utilizes a 2012 metric (0805 imperial) case size with 20% tolerance. Designed for low ESR and packaged in tape and reel for automated assembly.
TDK C2012X5R1H155M125AB technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X5R1H155M125AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.