10uF multilayer ceramic capacitor with X7R dielectric, offering 10% tolerance and a 10V DC rating. This surface mount component features a 0805 case code (2012 metric) and operates across a temperature range of -55°C to 125°C. Constructed from ceramic material, it measures 2mm in length, 1.25mm in width, and 1.25mm in height. The capacitor is RoHS compliant and supplied on tape and reel.
TDK C2012X7R1A106K125AC technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X7R1A106K125AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.