
Multilayer ceramic capacitor with 4.7µF capacitance and 10V DC rated voltage. Features X7R dielectric with a ±20% tolerance and a wide operating temperature range of -55°C to +125°C. Surface mountable in an 0805 (2012 metric) case code, this component is RoHS compliant. Dimensions are 2mm length, 1.25mm width, and 1.25mm height.
TDK C2012X7R1A475M125AC technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X7R1A475M125AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
