
2.2µF X7R ceramic capacitor, 16V DC rated voltage, 10% tolerance. Surface mount multilayer ceramic chip capacitor with 0805 imperial / 2012 metric case code. Features a wide operating temperature range of -55°C to +125°C and is RoHS compliant. Dimensions: 2mm (L) x 1.25mm (W) x 1.25mm (H).
TDK C2012X7R1C225K125AB technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X7R1C225K125AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.