Multilayer ceramic capacitor with 3.3µF capacitance and 16V DC rating. Features X7R dielectric with ±10% tolerance and ±15% temperature coefficient. Surface mountable in a 0805 (2012 metric) case code, measuring 2mm x 1.25mm x 1.25mm. Operating temperature range from -55°C to 125°C. RoHS compliant.
TDK C2012X7R1C335K125AB technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X7R1C335K125AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.