TDK C2012X7R1C475K125AE technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.049inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X7R1C475K125AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.