TDK C2012X7R1E224MT technical specifications.
| Capacitance | 220nF |
| Package/Case | 0805 |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X7R1E224MT to view detailed technical specifications.
No datasheet is available for this part.